- RS Stock No.:
- 419-0062
- Mfr. Part No.:
- 760650
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
15 In stock - FREE next working day delivery available
47 available from Europe for delivery within 1 working day(s).
Added
Price Each
£152.26
(exc. VAT)
£182.71
(inc. VAT)
Units | Per unit |
1 - 4 | £152.26 |
5 - 9 | £147.69 |
10 + | £142.82 |
- RS Stock No.:
- 419-0062
- Mfr. Part No.:
- 760650
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Versilic® Tubing
Silicone hardness 62 (Shore A)
Manufactured from Peroxide cured silicone
Biologically inert does not inhibit cell culture
Suitable for veterinary, medical & pharmaceutical applications
Meets USP class VI, ISO 10993, FDA, BGA, EC food grade tests
Manufactured from Peroxide cured silicone
Biologically inert does not inhibit cell culture
Suitable for veterinary, medical & pharmaceutical applications
Meets USP class VI, ISO 10993, FDA, BGA, EC food grade tests
Approvals
USPXXIII,ISO10993,FDA,BGA,EC Food
Approvals
USPXXIII,ISO10993,FDA,BGA,EC Food
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 8mm |
Outer Diameter | 12mm |
Material | Silicone |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0.4 bar |
Suitable Applications | Laboratory |
Standards Met | FDA, USP Class VI |
Series | Versilic® |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +200°C |
Colour | Clear |
Length | 25m |
Reinforced | No |
Related links
- Saint Gobain Versilon™ SPX-60 FB Flexible Tube 8mm ID Clear, 25m
- Saint Gobain Versilic® Flexible Tube 8mm ID Translucent, 25m
- Saint Gobain Versilic® Flexible Tube 6mm ID Clear, 25m
- Saint Gobain Versilic® Flexible Tube 3mm ID Clear, 50m
- Saint Gobain Versilic® Flexible Tube 10mm ID Clear, 25m
- Saint Gobain Versilic® Flexible Tube 7mm ID Translucent, 25m
- Saint Gobain Versilic® Flexible Tube 5mm ID Clear, 25m
- Saint Gobain Versilic® Flexible Tube 12mm ID Clear, 25m