- RS Stock No.:
- 340-0166
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 340-0166
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Ventilation and Air Conditioning Ducting
Termoresistente KLL 125 hosing made from polyester textile and covered with PVC. The galvanised steel spirals sit between two layers of tissue. This hosing is ideal for air-conditioning, suction of fumes and warm air.
A steel spiral helix embedded between two layers of PVC coated polyamid fibre fabricLightweight and very flexible, will compress to 10% of its extended lengthGood high temperature resistanceSuitable for air conditioning, fume ventilation, light duty dust extraction and air movement. Can also be used as a flexible connection between grilles, diffuser fans and other air movement unitsSelf extinguishing
Note
All data refers to performance at 18°C. Any change in temperature will affect the performance data
Specifications
Attribute | Value |
---|---|
Inner Diameter | 203mm |
Length | 12m |
Material | PVC Coated PA |
Outer Diameter | 207mm |
Suitable Applications | Air, Air Conditioning, Diffuser Fan, Dust, Flexible Connection Between Grilles, Gas |
Colour | Transparent |
Bend Radius | 107mm |
Reinforced | Yes |