RS PRO Black Rubber Reinforced Flexible Ducting, 10m, 50mm Bend Radius
- RS Stock No.:
- 340-0122
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£163.09
(exc. VAT)
£195.71
(inc. VAT)
- RS Stock No.:
- 340-0122
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inner Diameter | 50mm | |
| Length | 10m | |
| Material | Rubber | |
| Outer Diameter | 56mm | |
| Suitable Applications | Air, Air Intake, Automotive, Gas | |
| Colour | Black | |
| Bend Radius | 50mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inner Diameter 50mm | ||
Length 10m | ||
Material Rubber | ||
Outer Diameter 56mm | ||
Suitable Applications Air, Air Intake, Automotive, Gas | ||
Colour Black | ||
Bend Radius 50mm | ||
Reinforced Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
High Temperature Ducting
An RS Pro of thermoplastic rubber hosing with galvanised steel spiral. Designed for suction and the transport of air and acid vapours.
PVC coated steel spiral helix embedded between two layers of thermoplastic, heat resistant, alcryn rubber
High resistance to acid and oil fumes, ozone, sunlight, aging and oxidation
Good resistance to high and low temperatures, fatigue and vibration
Suitable for automotive air intakes and general purpose air and fume extraction
Self extinguishing
High resistance to acid and oil fumes, ozone, sunlight, aging and oxidation
Good resistance to high and low temperatures, fatigue and vibration
Suitable for automotive air intakes and general purpose air and fume extraction
Self extinguishing
Note
All data refers to performance at 18°C. Any change in temperature will affect the performance data

