Merlett Plastics Transparent PUR Flexible Ducting, 5m, 160mm Bend Radius
- RS Stock No.:
- 135-7862
- Mfr. Part No.:
- 406152RS5
- Brand:
- Merlett Plastics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-7862
- Mfr. Part No.:
- 406152RS5
- Brand:
- Merlett Plastics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlett Plastics | |
| Inner Diameter | 152mm | |
| Length | 5m | |
| Material | PUR | |
| Suitable Applications | Abrasive Material, Chips, Dust | |
| Colour | Transparent | |
| Bend Radius | 160mm | |
| Select all | ||
|---|---|---|
Brand Merlett Plastics | ||
Inner Diameter 152mm | ||
Length 5m | ||
Material PUR | ||
Suitable Applications Abrasive Material, Chips, Dust | ||
Colour Transparent | ||
Bend Radius 160mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Merlett Superflex PU R Blue Spiral Hose
Merlett Superflex blue spiral is a polyurethane hose for the suction and transportation of dusts, powders, chips and abrasive materials. It has copper plated embedded steel spiral and excellent resistance to abrasion and ozone making it an ideal choice for working outdoors.
Features and Benefits
Excellent flexibility
Excellent abrasion resistance
Good crush resistance
Resistant to ozone
Easy opening
Applications
Suitable for use in agriculture, building and general industry.
