Microchip 8Mbit SPI Flash Memory 8-Pin WSON, SST25VF080B-50-4C-QAF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
824-8960
Mfr. Part No.:
SST25VF080B-50-4C-QAF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8Mbit

Interface Type

SPI

Package Type

WSON

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5mm

Height

0.75mm

Width

6mm

Dimensions

6 x 5 x 0.75mm

Series

SST25

Maximum Random Access Time

8ns

Maximum Operating Temperature

+70 °C

Number of Bits per Word

8bit

Minimum Operating Temperature

0 °C

Number of Words

1M

SST25VF080B Serial SPI SuperFlash® Memory



Flash Memory, Microchip