AMIC Technology 4Mbit SPI Flash Memory 8-Pin SOP, A25L040AM-F
- RS Stock No.:
- 802-2705
- Mfr. Part No.:
- A25L040AM-F
- Brand:
- AMIC Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-2705
- Mfr. Part No.:
- A25L040AM-F
- Brand:
- AMIC Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AMIC Technology | |
| Memory Size | 4Mbit | |
| Interface Type | SPI | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Organisation | 512K x 8 bit | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 5.33 x 5.38 x 1.91mm | |
| Number of Words | 512K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 5ns | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand AMIC Technology | ||
Memory Size 4Mbit | ||
Interface Type SPI | ||
Package Type SOP | ||
Pin Count 8 | ||
Organisation 512K x 8 bit | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 5.33 x 5.38 x 1.91mm | ||
Number of Words 512K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 5ns | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
Flash Memory, AMIC
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
