Kingston NAND 16GByte eMMC Flash Memory Chip 169-Pin FBGA, KE4BT4B6A
- RS Stock No.:
- 761-0367
- Mfr. Part No.:
- KE4BT4B6A
- Brand:
- Kingston
Bulk discount available
Subtotal (1 unit)*
£41.20
(exc. VAT)
£49.44
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 4 | £41.20 |
5 - 24 | £32.10 |
25 - 49 | £28.00 |
50 - 99 | £25.10 |
100 + | £23.10 |
*price indicative
- RS Stock No.:
- 761-0367
- Mfr. Part No.:
- KE4BT4B6A
- Brand:
- Kingston
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kingston | |
Memory Size | 16GByte | |
Interface Type | eMMC | |
Package Type | FBGA | |
Pin Count | 169 | |
Organisation | 16G x 1 bit, 16G x 4 bit, 16G x 8 bit | |
Mounting Type | Surface Mount | |
Cell Type | NAND | |
Maximum Operating Supply Voltage | 3.3 V | |
Block Organisation | Asymmetrical | |
Length | 12mm | |
Height | 1.2mm | |
Width | 16mm | |
Dimensions | 12 x 16 x 1.2mm | |
Minimum Operating Temperature | -25 °C | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Kingston | ||
Memory Size 16GByte | ||
Interface Type eMMC | ||
Package Type FBGA | ||
Pin Count 169 | ||
Organisation 16G x 1 bit, 16G x 4 bit, 16G x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NAND | ||
Maximum Operating Supply Voltage 3.3 V | ||
Block Organisation Asymmetrical | ||
Length 12mm | ||
Height 1.2mm | ||
Width 16mm | ||
Dimensions 12 x 16 x 1.2mm | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +85 °C | ||