Kingston NAND 32GByte eMMC Flash Memory Chip 169-Pin FBGA, KE4BT5D6A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-0360
Mfr. Part No.:
KE4BT5D6A
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Memory Size

32GByte

Interface Type

eMMC

Package Type

FBGA

Pin Count

169

Organisation

32G x 1 bit, 32G x 4 bit, 32G x 8 bit

Mounting Type

Surface Mount

Cell Type

NAND

Maximum Operating Supply Voltage

3.3 V

Block Organisation

Asymmetrical

Length

14mm

Height

1.4mm

Width

18mm

Dimensions

14 x 18 x 1.4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Flash eMMC,32mm - Kingston


These 32nm Flash eMMC devices, from Kingston, comply with the JEDEC eMMC4.41 standard enclosing the NAND Flash memory module and MMC controller inside one JEDEC standard package. The micro‐controller interfaces with a host system allowing data to be written to and read from the NAND flash memory and the controller allows the host to be independent from details of erasing and programming the flash memory. With its compact size and low power consumption Flash eMMC is ideal as a universal storage solution for many electronic devices, including smart phones, tablet PCs, PDAs, eBook readers, MIDs, digital cameras and recorders, MP3, MP4 players, digital TVs and set-top boxes; As well as in embedded applications, such as many Computer on Module (COM) designs.

Designed to Jedec spec 4.41 (JEDEC Standard Specification No. JESD84‐A4411)
Moisture Sensitivity Level 3 (MSL3)
Boot operation mode
Enhanced Write Protection with permanent and partial protection options
Secure erase, trim and bad block erase commands
Supports Background operation and High Priority Interrupt (HPI)
DDR interface
Sleep mode for power saving
Partitioning
Hardware reset


Flash eMMC


eMMC (embedded Multi-Media-Card) are low-profile high-density non-volatile data storage devices designed specifically for end products which need reliable data storage with low processor overhead. Although originally intended for consumer devices and designed to operate with voltages as low as 1.7V, eMMC Flash memory devices are finding applications in industrial, scientific and medical devices, especially hand-held, battery-operated or space-constrained devices. The low processor overhead frees up MCU resources making eMMC Flash memory suitable for embedded computing applications.


Based on the MMC Interface (eMMC is a trademark of the MultiMediaCard Association) Embedded, non-volatile memory system, comprised of both flash memory and a flash memory controller: ECC (Error Checking and Correcting) and Wear-leveling
Simplifies the application interface design and qualification through reduction in time-to-market and support for future flash device offerings
Frees the host processor from low-level flash memory management
Small BGA package
Specifications are managed by JEDEC