Atmel NOR 4Mbit SPI Flash Memory 8-Pin SOIC, AT25DF041A-SSHF-B
- RS Stock No.:
- 696-2686
- Mfr. Part No.:
- AT25DF041A-SSHF-B
- Brand:
- Atmel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 696-2686
- Mfr. Part No.:
- AT25DF041A-SSHF-B
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Memory Size | 4Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Asymmetrical | |
| Length | 5.05mm | |
| Height | 1.5mm | |
| Width | 3.99mm | |
| Dimensions | 5.05 x 3.99 x 1.5mm | |
| Number of Bits per Word | 8bit | |
| Number of Words | 512K | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 7ns | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Memory Size 4Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Asymmetrical | ||
Length 5.05mm | ||
Height 1.5mm | ||
Width 3.99mm | ||
Dimensions 5.05 x 3.99 x 1.5mm | ||
Number of Bits per Word 8bit | ||
Number of Words 512K | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 7ns | ||
Maximum Operating Temperature +85 °C | ||
Flash Memory
Flash Memory, Microchip
