AMIC Technology 8Mbit Parallel Flash Memory 48-Pin TSOP, A29L800AUV-70F
- RS Stock No.:
- 573-517
- Mfr. Part No.:
- A29L800AUV-70F
- Brand:
- AMIC Technology
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 573-517
- Mfr. Part No.:
- A29L800AUV-70F
- Brand:
- AMIC Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AMIC Technology | |
| Memory Size | 8Mbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Asymmetrical | |
| Length | 12mm | |
| Height | 1mm | |
| Width | 18.4mm | |
| Dimensions | 12 x 18.4 x 1mm | |
| Maximum Random Access Time | 70ns | |
| Minimum Operating Temperature | 0 °C | |
| Number of Bits per Word | 8/16bit | |
| Maximum Operating Temperature | +70 °C | |
| Number of Words | 1M, 512K | |
| Select all | ||
|---|---|---|
Brand AMIC Technology | ||
Memory Size 8Mbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Asymmetrical | ||
Length 12mm | ||
Height 1mm | ||
Width 18.4mm | ||
Dimensions 12 x 18.4 x 1mm | ||
Maximum Random Access Time 70ns | ||
Minimum Operating Temperature 0 °C | ||
Number of Bits per Word 8/16bit | ||
Maximum Operating Temperature +70 °C | ||
Number of Words 1M, 512K | ||
Flash Memory, AMIC
Flash Memory
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.