SMC AW20 Polycarbonate Filter Regulator, 5μm, G 1/4, 10 bar

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£32.79

(exc. VAT)

£39.35

(inc. VAT)

RS Stock No.:
887-4786
Distrelec Article No.:
304-02-512
Mfr. Part No.:
AW20-F02-B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Connection

G 1/4

Maximum Operating Pressure

10 bar

Manufacturer Series

AW20

Filtration Size

5µm

Port Connection Thread Size

1/4 in

Maximum Ambient Operating Temperature

+60°C

Minimum Process Operating Temperature

-5°C

Bowl Material

Polycarbonate

Maximum Process Operating Temperature

+60°C

Port Connection Thread Standard

G

Proof Pressure

1.5MPa

Minimum Ambient Operating Temperature

-5°C

Process Operating Temperature Range

-5 → +60°C

Ambient Operating Temperature Range

-5 → +60°C

RoHS Status: Exempt

COO (Country of Origin):
CN

SMC AW20 Series Filter Regulator, 10 Bar Maximum Operating Pressure, G 1/4 Port Connection - AW20-F02-B


This filter regulator serves as an essential component in air systems, combining filtration and pressure regulation to optimise performance. The device operates effectively within a temperature range of -5 to +60 °C and is equipped with a polycarbonate bowl for visibility and durability. This model is designed to handle a maximum operating pressure of 10 bar, making it ideal for various industrial applications.

Features & Benefits


• Integrated filter and regulator saves installation space
• Auto drain function enhances operational efficiency
• 5μm filtration ensures clean air supply
• Equipped with a pressure gauge port for monitoring
• Maximum ambient temperature of +60 °C for diverse environments
• Robust polycarbonate bowl resists impact and corrosion

Applications


• Used for pneumatic machinery operation
• Suitable for air preparation in automation systems
• Employed in electrical and mechanical installations
• Ideal for pressure regulation in manufacturing processes

What are the specific advantages of using the auto drain feature?


The auto drain feature automatically removes accumulated moisture, preventing water damage and maintaining filter efficiency, leading to a longer service life and reduced maintenance costs.

How does the filtration size impact the system's air quality?


A 5μm filtration rating eliminates small particles and contaminants from the air supply, ensuring the cleanliness of downstream components and improving overall system reliability.

What is the maximum process operating temperature for this filter regulator?


The maximum process operating temperature is +60 °C, allowing it to perform effectively in various environmental conditions while maintaining stable pressure regulation.

Can this filter regulator accommodate different port sizes?


This model is designed primarily with a G 1/4 port connection but can be adapted to various systems with appropriate fittings to meet specific requirements.

How does the pressure gauge port enhance the usability of this device?


The pressure gauge port enables real-time monitoring of pressure levels, allowing users to make necessary adjustments and ensuring optimal system performance and safety.

Related links