IDT 144kbit FIFO Memory, 32-Pin PLCC, IDT7206L15JG
- RS Stock No.:
- 170-2097
- Mfr. Part No.:
- IDT7206L15JG
- Brand:
- IDT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-2097
- Mfr. Part No.:
- IDT7206L15JG
- Brand:
- IDT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT | |
| Memory Size | 144kbit | |
| Organisation | 16K x 9 bit | |
| Data Bus Width | 9bit | |
| Bus Directional | Bi-Directional | |
| Configuration | Dual | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 32 | |
| Expansion Support | Yes | |
| Dimensions | 13.97 x 11.43 x 2.79mm | |
| Length | 13.97mm | |
| Width | 11.43mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Number of Words | 16K | |
| Height | 2.79mm | |
| Number of Bits per Word | 9bit | |
| Maximum Random Access Time | 15ns | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Select all | ||
|---|---|---|
Brand IDT | ||
Memory Size 144kbit | ||
Organisation 16K x 9 bit | ||
Data Bus Width 9bit | ||
Bus Directional Bi-Directional | ||
Configuration Dual | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 32 | ||
Expansion Support Yes | ||
Dimensions 13.97 x 11.43 x 2.79mm | ||
Length 13.97mm | ||
Width 11.43mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature 0 °C | ||
Number of Words 16K | ||
Height 2.79mm | ||
Number of Bits per Word 9bit | ||
Maximum Random Access Time 15ns | ||
Maximum Operating Temperature +70 °C | ||
Maximum Operating Supply Voltage 5.5 V | ||
