RS PRO Armoured Multi Mode Fibre Optic Cable, 9.2mm, Black, 250m

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-5722
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

250m

Propagation Mode

Multi Mode

Terminated/Unterminated

Unterminated

Core Diameter

9.2mm

Number of Cores

16

Sheath Colour

Black

Cable Construction

Armoured

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Bend Radius

10D (Installed) mm, 20D (Loaded) mm

Maximum Pulling Tension

1000 (Short Term) N, 500 (Long Term) N

COO (Country of Origin):
CN

RS PRO Single Loose Tube STA Fibre Optic Cable


The single loose tube STA fibre optic cable is designed for internal and external duct and burial applications. You can also use these with environments requiring impact protection. Campus environments intra buildings can also use this cable.

Features and Benefits


• Colour coded fibres
• High impact CST (Corrugated Steel Tape) armouring
• Crush and rodent resistance
• Loose tube construction 250μm
• Flame retardant
• LSZH (Low Smoke Halogen) jacket
• E-Glass strength members

Applications


• Internal and external duct, tunnel and direct burial applications
• Perfect for intra building links in campus environments
• Circuit integrity applications

FAQs


Difference between Singlemode and Multimode fibre

Multimode fibre can carry multiple light rays at the same time and travels short distances comparing to singlemode which has a single light path and can travel much longer distance of up to 100km.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Fibre Optic Cable