Igus 2m Cable Reel Semi-enclosed Reel
- RS Stock No.:
- 124-7719
- Mfr. Part No.:
- SP1.240.2000.01.R.0
- Brand:
- Igus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-7719
- Mfr. Part No.:
- SP1.240.2000.01.R.0
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Product Type | Cable Reel | |
Cable Length | 2m | |
Housing Type | Semi-enclosed Reel | |
Colour | Grey | |
Series | SP1 | |
Select all | ||
---|---|---|
Brand Igus | ||
Product Type Cable Reel | ||
Cable Length 2m | ||
Housing Type Semi-enclosed Reel | ||
Colour Grey | ||
Series SP1 | ||
- COO (Country of Origin):
- DE
Igus e-spool mini cable drums
The min-e-spool is a compact spring mounted cable drum where different cable types are guided on one linear chain.
Instead of a slip ring for the transmission of the circular movement, all cables are guided in one piece through a twisterband TB12.23.09 in the linear chain 045.30.028.0.
The twisterband TB12 defies the minimum bending radius of the cables. The cables in the e-spool system must not have a bigger bending radius than 24 - 35mm, depending on the laying in the twisterband.
The min-e-spool is retracted and reeled by spring force. This spring is firmly attached and cannot be changed like in bigger systems.
The e-spool is only suitable for indoor use and at temperatures above zero celcius.
Instead of a slip ring for the transmission of the circular movement, all cables are guided in one piece through a twisterband TB12.23.09 in the linear chain 045.30.028.0.
The twisterband TB12 defies the minimum bending radius of the cables. The cables in the e-spool system must not have a bigger bending radius than 24 - 35mm, depending on the laying in the twisterband.
The min-e-spool is retracted and reeled by spring force. This spring is firmly attached and cannot be changed like in bigger systems.
The e-spool is only suitable for indoor use and at temperatures above zero celcius.
No slip-ring
Different media (electricity, air, liquids) can be guided in one system
Energy supply in all directions
Space saving
Different media (electricity, air, liquids) can be guided in one system
Energy supply in all directions
Space saving
Igus e-spool