Better World

Phoenix Contact, CHARX CONNECT EV Type 2 Electric vehicle connector, 2A, 2m Cable

Subtotal (1 unit)*

£599.08

(exc. VAT)

£718.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£599.08

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
265-9004
Distrelec Article No.:
304-13-874
Mfr. Part No.:
1211221
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Range

Vehicle Charging Inlet

Series

CHARX CONNECT

Connector Type

EV Type 2

Current Rating

2A

Operating Voltage

12V

Mounting Type

Front Mount, Rear Mount

Better World Product

Yes

Cable Length

2m

IP Rating

IP55, IP67

Colour

Black

Better World Claim

Renewable energy solution

Minimum Operating Temperature

-40°C

Depth

117.65mm

Maximum Operating Temperature

+40°C

Housing Material

Plastic

Width

117.65mm

Standards Met

IEC 62196-2, IEC 62196-3

Height

90mm

COO (Country of Origin):
PL

Phoenix Contact CHARX CONNECT Series Electric Vehicle Connectors, EV Type 2, Front/Rear Mount - 1211221


This electric vehicle connector is designed for efficient direct current (DC) vehicle charging, playing a vital role in electromobility by providing a dependable connection for charging electric vehicles. It belongs to the CHARX CONNECT series, ensuring compatibility with CCS type 2 charging systems and adherence to high industry standards.

Features & Benefits


• High durability with IP55 and IP67 ratings for protection
• Temperature measurement to prevent overheating during charging
• Compatible with type 2 CCS connectors for versatile applications
• Manual emergency release for enhanced user safety
• Compact design optimises installation space
• Complies with IEC 62196-2 and IEC 62196-3 standards

Applications


• Suitable for installation in electric vehicles
• Usable with various direct current charging systems
• Ideal for automotive charging accessories within the industry
• Applicable in renewable energy solutions for sustainable mobility

What is the maximum charging power supported?


The charging power can reach up to 200kW, with the capability for boost mode allowing up to 500kW depending on conditions.

How does the locking mechanism function during charging?


The locking mechanism securely holds the connector in place during charging, with a manual release feature for emergencies.

What are the operating temperature limits for this product?


It functions effectively within a temperature range of -40°C to +40°C, ensuring reliability in varied environments.

What type of signal transmission is used?


It utilises pulse width modulation with modulated powerline communication, ensuring efficient data transfer per established standards.

Is the connector compatible with existing charging stations?


Yes, it is designed to be compatible with standard CCS type 2 charging stations, allowing for straightforward integration with current infrastructure.

Related links