Phoenix Contact, CHARX CONNECT Type EV 2 Electric Vehicle Connector, 250A
- RS Stock No.:
- 265-8987
- Mfr. Part No.:
- 1162095
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£544.45
(exc. VAT)
£653.34
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £544.45 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 265-8987
- Mfr. Part No.:
- 1162095
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electric Vehicle Connector | |
| Series | CHARX CONNECT | |
| Current | 250A | |
| Connector Type | Type EV 2 | |
| Number of Contacts | 7 | |
| Application | Combined Charging System | |
| Latch Type | Locking Mechanism | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Orientation | Straight | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Female | |
| Height | 140.25mm | |
| Depth | 128.4mm | |
| Standards/Approvals | DINEN 60738-1, IEC 62196-3, DIN EN 60751, IEC 62196-2 | |
| Width | 108mm | |
| Better World Product | Yes | |
| Colour | Yellow, Housing: Black, External Sheath: Orange, Green | |
| Better World Claim | Renewable Energy Solution | |
| IP Rating | IP55, IP67 | |
| Mount Type | Front | |
| For Use With | Type EV 2 | |
| Contact Material | Plastic Material Silver | |
| Housing Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electric Vehicle Connector | ||
Series CHARX CONNECT | ||
Current 250A | ||
Connector Type Type EV 2 | ||
Number of Contacts 7 | ||
Application Combined Charging System | ||
Latch Type Locking Mechanism | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Orientation Straight | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Female | ||
Height 140.25mm | ||
Depth 128.4mm | ||
Standards/Approvals DINEN 60738-1, IEC 62196-3, DIN EN 60751, IEC 62196-2 | ||
Width 108mm | ||
Better World Product Yes | ||
Colour Yellow, Housing: Black, External Sheath: Orange, Green | ||
Better World Claim Renewable Energy Solution | ||
IP Rating IP55, IP67 | ||
Mount Type Front | ||
For Use With Type EV 2 | ||
Contact Material Plastic Material Silver | ||
Housing Material Plastic | ||
- COO (Country of Origin):
- PL
