Phoenix Contact 20 A Mode 3, Type 2 to Type 2, EV Charging Cable 4m
- RS Stock No.:
- 124-5243
- Distrelec Article No.:
- 300-77-428
- Mfr. Part No.:
- 1627131
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£188.30
(exc. VAT)
£225.96
(inc. VAT)
FREE delivery for orders over £50.00
- 9 unit(s) ready to ship from another location
Units | Per unit |
---|---|
1 - 4 | £188.30 |
5 + | £183.07 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 124-5243
- Distrelec Article No.:
- 300-77-428
- Mfr. Part No.:
- 1627131
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
EV Charging Cable Type | Type 2 to Type 2 | |
Cable Length | 4m | |
Current Rating | 20 A | |
Phase | Single Phase | |
Terminated/Unterminated | Terminated | |
Voltage Rating | 250 V ac | |
Cross Sectional Area | 1 x 0.5 mm², 3 x 2.5 mm² | |
EV Charging Mode | Mode 3 | |
IP Rating | IP44, IP56 | |
Sheath Colour | Black | |
Better World Product | Yes | |
Better World Claim | Renewable energy solution | |
Power Rating | 5kW | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature Range | +50°C | |
Standards Met | IEC 62196-2 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
EV Charging Cable Type Type 2 to Type 2 | ||
Cable Length 4m | ||
Current Rating 20 A | ||
Phase Single Phase | ||
Terminated/Unterminated Terminated | ||
Voltage Rating 250 V ac | ||
Cross Sectional Area 1 x 0.5 mm², 3 x 2.5 mm² | ||
EV Charging Mode Mode 3 | ||
IP Rating IP44, IP56 | ||
Sheath Colour Black | ||
Better World Product Yes | ||
Better World Claim Renewable energy solution | ||
Power Rating 5kW | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature Range +50°C | ||
Standards Met IEC 62196-2 | ||
- COO (Country of Origin):
- PL
Mobile AC Charging Cable, Type 2, Single Phase, Spiral Cable
With a spiral TPE-U sheathed cable, this mobile charging cable is easily stored, and its robust construction and silver plated contacts assure a reliable connection.
Type 2 EV Connectors are a German standard.
The cable assembly also has attached connector plug caps which will protect the connector up to IP56.
Features and Benefits
Type 2 Charging Standard
Mode 3 Charging Mode
AC Single-Phase charging current
IEC 62196-2
Suitable for > 10,000 mating cycles.
IP44 when mated
Related links
- Phoenix Contact 20 A Mode 3 EV Charging Cable 4m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 4m
- Phoenix Contact 20 A Mode 3 EV Charging Cable 4m
- Phoenix Contact 20 A Mode 3 EV Charging Cable 4m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 4m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 4m
- MENNEKES Stecker 20 A Mode 3 EV Charging Cable 4m
- Phoenix Contact 20 A Mode 3 EV Charging Cable 4m