Phoenix Contact 150A EV Charging Cable 150 kW 10 m
- RS Stock No.:
- 519-932
- Mfr. Part No.:
- 1226939
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,048.88
(exc. VAT)
£1,258.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,048.88 |
*price indicative
- RS Stock No.:
- 519-932
- Mfr. Part No.:
- 1226939
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 10m | |
| Current Rating | 150A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Outside Diameter | 25.9mm | |
| Power Rating | 150kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 10m | ||
Current Rating 150A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Outside Diameter 25.9mm | ||
Power Rating 150kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is designed for efficient and reliable fast charging of electric vehicles (EVs). Ideal for use in installation at charging stations, it features a Combined Charging System (CCS) type 2 vehicle connector. The cable ensures compatibility with various EVs, providing a seamless charging experience. With a length of 10 metres, it offers flexibility in installation and usage while meeting stringent IEC 62196 3 standards. The robust construction includes temperature monitoring sensors, ensuring safety during operation, while its ergonomic design enhances handling convenience.
Constructed to meet rigorous international standards for quality assurance
Sleek design that pairs functionality with a professional appearance
Robust cable length offers versatility in charger placement
Features replaceable mating face frame for ease of maintenance
Supports future proof charging solutions in the growing e mobility market
Related links
- Phoenix Contact 150 A EV Charging Cable 150 kW 6 m
- Phoenix Contact 150 A EV Charging Cable 150 kW 4 m
- Phoenix Contact 150 A EV Charging Cable 150 kW 4.5 m
- Phoenix Contact 150 A EV Charging Cable 150 kW 3.5 m
- Phoenix Contact 150 A EV Charging Cable 150 kW 5 m
- Phoenix Contact 150 A EV Charging Cable 150 kW 7.5 m
- Phoenix Contact 150 A EV Charging Cable 150 kW 8 m
- Phoenix Contact 150 A EV Charging Cable 150 kW 7 m
