Better World
Phoenix Contact 32 A EV Charging Cable 8 kW 7.62 m
- RS Stock No.:
- 133-978
- Mfr. Part No.:
- 1628423
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£204.25
(exc. VAT)
£245.10
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.25 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 133-978
- Mfr. Part No.:
- 1628423
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 7.62m | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| IP Rating | IP44, IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Power Rating | 8kW | |
| Insulation Material | Thermoplastic Elastomer | |
| Armoured | Yes | |
| Conductor Material | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 7.62m | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
IP Rating IP44, IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Power Rating 8kW | ||
Insulation Material Thermoplastic Elastomer | ||
Armoured Yes | ||
Conductor Material Silver | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is designed for charging electric vehicles with alternating current via type 1 vehicle charging inlets. It features a CHARX connect comfort design with a protective cap, Type 1, SAE J1772 compatibility, and a charging power of 8 kW. The cable length is 25 ft, and it is available in black color.
Protective cap for added safety
8 kW charging power for efficient charging
25 ft cable length provides flexibility in installation
Ergonomic design for easy handling
High quality construction for durability and longevity
Related links
- Phoenix Contact 32 A EV Charging Cable 8 kW 7.62 m
- Phoenix Contact 200 A EV Charging Cable 200 kW 7.62 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 4 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 7.5 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 6 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 6.5 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 8 m
