Better World

Phoenix Contact 32A EV Charging Cable 8 kW 6 m

Subtotal (1 unit)*

£144.52

(exc. VAT)

£173.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£144.52

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
133-736
Mfr. Part No.:
1627760
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

6m

Current Rating

32A

Number of Phases

1

Terminated/Unterminated

Terminated

Voltage

250V

IP Rating

IP44, IP54

Sheath Colour

Black

Minimum Operating Temperature

-40°C

Better World Product

Yes

Outside Diameter

12.8mm

Better World Claim

Renewable Energy Solution

Conductor Material

Silver

Armoured

Yes

Power Rating

8kW

Insulation Material

Thermoplastic Elastomer

COO (Country of Origin):
PL
The Phoenix Contact AC charging cable is designed for charging electric vehicles with alternating current via type 2 vehicle charging inlets. It features a protective cap and a straight black cable with a length of 6m. The charging cable an handle a charging power of 8kW and a current of 32A. It has been tested in accordance with automotive standards LV124, LV214, and LV215-2, as well as EV Ready 37 requirements. The cable ensures convenient handling and is suitable for installation at charging stations for electro mobility .

Ergonomic design for convenient handling

Compatible with type 2 IEC 62196 2 standards

Tested in accordance with automotive standards and EV Ready 37 requirements

Longitudinal water tightness to prevent water ingress

Developed and produced in accordance with automotive and ISO standards

Related links