Better World
Phoenix Contact 32 A Mode 2, Type 1, EV Charging Cable 5m
- RS Stock No.:
- 133-718
- Mfr. Part No.:
- 1628419
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£175.73
(exc. VAT)
£210.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £175.73 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 133-718
- Mfr. Part No.:
- 1628419
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
EV Charging Cable Type | Type 1 | |
Cable Length | 5m | |
Current Rating | 32 A | |
Phase | Single Phase | |
Terminated/Unterminated | Terminated | |
EV Charging Mode | Mode 2 | |
Better World Product | Yes | |
Better World Claim | Renewable energy solution | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
EV Charging Cable Type Type 1 | ||
Cable Length 5m | ||
Current Rating 32 A | ||
Phase Single Phase | ||
Terminated/Unterminated Terminated | ||
EV Charging Mode Mode 2 | ||
Better World Product Yes | ||
Better World Claim Renewable energy solution | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is designed to charge electric vehicles with alternating current via type 1 vehicle charging inlets. It features a vehicle charging connector and a free cable end, making it suitable for installation at e-mobility charging stations . With its protective cap and locking option for a padlock, this charging cable ensures safe and secure charging. The cable has a length of 5 meters and is straight. It is rated at 32 A / 250 V , making it suitable for AC level 2 charging.
Convenient handling due to the ergonomic triple award winning design
Longitudinal water tightness reliably prevents water ingress
Tested in accordance with automotive standards LV124 LV214 and LV215-2
Tested in accordance with EV Ready 37 requirements
Laser marked mating face in accordance with DIN EN 17186
Longitudinal water tightness reliably prevents water ingress
Tested in accordance with automotive standards LV124 LV214 and LV215-2
Tested in accordance with EV Ready 37 requirements
Laser marked mating face in accordance with DIN EN 17186
Related links
- Phoenix Contact 32 A Mode 2 EV Charging Cable 5m
- Phoenix Contact 20 A Mode 2 EV Charging Cable 5m
- Phoenix Contact 32 A Mode 2 EV Charging Cable 4m
- Phoenix Contact 32 A Mode 2 EV Charging Cable 7.62m
- Phoenix Contact 32 A Mode 2 EV Charging Cable 12m
- Phoenix Contact 32 A Mode 2 EV Charging Cable 6.5m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 5m
- Phoenix Contact 15 A Mode 2 EV Charging Cable 4m