Better World

Phoenix Contact 32A EV Charging Cable 8 kW 12 m

Subtotal (1 unit)*

£240.80

(exc. VAT)

£288.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£240.80

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
133-716
Mfr. Part No.:
1628418
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

12m

Current Rating

32A

Number of Phases

1

Terminated/Unterminated

Terminated

Voltage

250V

IP Rating

IP44, IP54

Sheath Colour

Black

Minimum Operating Temperature

-30°C

Better World Claim

Renewable Energy Solution

Outside Diameter

17mm

Better World Product

Yes

Armoured

Yes

Power Rating

8kW

Insulation Material

Thermoplastic Elastomer

Conductor Material

Silver

COO (Country of Origin):
PL
The Phoenix Contact AC charging cable is designed for charging electric vehicles with alternating current via type 1 vehicle charging inlets. It features a protective cap and a locking option for padlock. With a cable length of 12m, it is suitable for installation at charging stations for e-mobility . The AC charging cable is compatible with Type 1, SAE J1772 standards and has a charging power of 8kW.

Convenient handling due to the ergonomic triple award winning design

Longitudinal water tightness reliably prevents water ingress

Tested in accordance with automotive standards LV124 LV214 and LV215-2

Tested in accordance with EV Ready 37 requirements

Laser marked mating face in accordance with DIN EN 17186

Related links