Molex 130057 Series RJ45 Connector Male, Cable Unshielded Straight

Bulk discount available

Subtotal (1 unit)*

£20.17

(exc. VAT)

£24.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£20.17
5 - 9£14.84
10 - 24£12.82
25 +£11.90

*price indicative

RS Stock No.:
822-1898
Distrelec Article No.:
303-80-974
Mfr. Part No.:
130057-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

Mount Type

Cable

Connector Type

Receptacle

Connector Gender

Male

Shield Type

Unshielded

Orientation

Straight

IP Rating

IP67

LED

No

Termination Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Series

130057

Width

58.4mm

Depth

58.4mm

Hazardous Area Certification

No

Length

58.4mm

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Contact Plating

Gold Alloy over Nickel

COO (Country of Origin):
MX

Brad® RJ-LNXX™ RJ45 Connector


Brad's® professional range of IP67 rated RJ-LNXX™ RJ45 connectors

IP67 Rated

Coupling Type: Internal Thread

Operating Temperature Range: -20°C  + 80°C

Brad® RJ-Lnxx™ Range


Extract real-time data from the manufacturing floor to front-office computing devices seamlessly with Brad® Industrial Ethernet Solutions. Production downtime causes major revenue loss and is a source of concern in factory automation plants. The majority of production downtimes occur when multiple non-integrated communication devices do not transmit signals over the same protocol. Brad® Industrial Ethernet Solutions solve this problem, enabling multiple devices to communicate over Ethernet technology.

Related links