Molex 93755 Series RJ45 Connector Female, Panel Mount Shielded Right Angle 2 Port 8 Way

Subtotal (1 reel of 107 units)*

£822.509

(exc. VAT)

£986.968

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
107 +£7.687£822.51

*price indicative

RS Stock No.:
193-5934
Mfr. Part No.:
93755-5226
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

Number of Ports

2

Mount Type

Panel Mount

Number of Ways

8

Connector Gender

Female

Connector Type

Jack

Shield Type

Shielded

Orientation

Right Angle

Magnetic

Yes

LED

Yes

Minimum Operating Temperature

-40°C

Light Pipes

No

Maximum Operating Temperature

85°C

Depth

25.4mm

Series

93755

Hazardous Area Certification

NO

Width

14.1mm

Standards/Approvals

No

Length

15.76mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN
MXMag Fast Ethernet 4 Core Non-PoE Single-Port RJ45 Connector, 25.40mm Depth, 3.30mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, with Green-Yellow LEDs, Industrial Temperature, with Pick-and-Place Option, Tape and Reel.

Related links