Molex 43249 Series Female RJ45 Connector, Surface Mount Right Angle 1 Port 8/8 -Way
- RS Stock No.:
- 179-0510
- Mfr. Part No.:
- 43249-8004
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0510
- Mfr. Part No.:
- 43249-8004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Ethernet Connector Type | RJ45 Connector | |
Gender | Female | |
Number of Ports | 1 | |
Mounting Type | Surface Mount | |
Number of Ways | 8/8 | |
Shield Type | Unshielded | |
Orientation | Right Angle | |
Length | 15.24mm | |
Width | 12.83mm | |
Depth | 20.57mm | |
Series | 43249 | |
Series Number | 43249 | |
Contact Material | Phosphor Bronze | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
Number of Ports 1 | ||
Mounting Type Surface Mount | ||
Number of Ways 8/8 | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Length 15.24mm | ||
Width 12.83mm | ||
Depth 20.57mm | ||
Series 43249 | ||
Series Number 43249 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
Modular Jack, Right-Angle, Low Profile, 8/8, Panel Stops