Molex 43743 Series RJ45 Connector Female, Surface Mount, Cat3 Unshielded Right Angle 1 Port 6 Way
- RS Stock No.:
- 178-9383
- Mfr. Part No.:
- 43743-6001
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£11.16
(exc. VAT)
£13.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.232 | £11.16 |
*price indicative
- RS Stock No.:
- 178-9383
- Mfr. Part No.:
- 43743-6001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Surface Mount | |
| Number of Ports | 1 | |
| Number of Ways | 6 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 80°C | |
| Width | 11.74mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Length | 13.21mm | |
| Depth | 16.89mm | |
| Series | 43743 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin, Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Surface Mount | ||
Number of Ports 1 | ||
Number of Ways 6 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 80°C | ||
Width 11.74mm | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Length 13.21mm | ||
Depth 16.89mm | ||
Series 43743 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin, Gold | ||
- COO (Country of Origin):
- CN
Modular Jack, Right-Angle, Low Profile, Surface Mount, 6/6
Related links
- Molex 43743 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 43743 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 95501 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 95501 Series RJ12 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 44144 Series RJ11 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 95522 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- Molex 95503 Series RJ45 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- Molex 95501 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
