Molex 44620 Series RJ45 Connector Female, Through Hole, Cat3 Unshielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 178-9314
- Distrelec Article No.:
- 304-57-236
- Mfr. Part No.:
- 44620-0001
- Brand:
- Molex
Bulk discount available
Subtotal (1 tube of 35 units)*
£52.15
(exc. VAT)
£62.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 35 - 140 | £1.49 | £52.15 |
| 175 - 315 | £1.229 | £43.02 |
| 350 + | £1.179 | £41.27 |
*price indicative
- RS Stock No.:
- 178-9314
- Distrelec Article No.:
- 304-57-236
- Mfr. Part No.:
- 44620-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Depth | 15.11mm | |
| Series | 44620 | |
| Length | 15.75mm | |
| Width | 13.21mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin, Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Depth 15.11mm | ||
Series 44620 | ||
Length 15.75mm | ||
Width 13.21mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin, Gold | ||
- COO (Country of Origin):
- CN
Modular Jack, Right-Angle, Low Profile, Inverted, Keep out Feature, 8/8
Related links
- Molex 44620 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 44620 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 43860 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 43743 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 95501 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 85502 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 95501 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 95009 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
