Molex 43202 Series RJ45 Connector Female, Through Hole, Cat3 Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 178-8799
- Mfr. Part No.:
- 43202-8816
- Brand:
- Molex
Subtotal (1 tray of 80 units)*
£341.92
(exc. VAT)
£410.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 80 + | £4.274 | £341.92 |
*price indicative
- RS Stock No.:
- 178-8799
- Mfr. Part No.:
- 43202-8816
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Length | 16.36mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Depth | 18.64mm | |
| Width | 12.09mm | |
| Series | 43202 | |
| Contact Material | Phosphor Bronze, Brass | |
| Contact Plating | Tin, Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Length 16.36mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Depth 18.64mm | ||
Width 12.09mm | ||
Series 43202 | ||
Contact Material Phosphor Bronze, Brass | ||
Contact Plating Tin, Gold | ||
- COO (Country of Origin):
- CN
Modular Jack, Right-Angle, Low Profile, Shielded, No Panel Grounding Tabs, without Bottom Grounding Tab, Front Position PCB Ground Tab, 8/8
Related links
- Molex 43202 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 43202 Series RJ45 Connector Female Cat4 Unshielded Right Angle 1 Port 8 Way
- Molex 43202 Series RJ45 Connector Female Cat4 Unshielded Right Angle 1 Port 6 Way
- Molex 95622 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 95622 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 43860 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 44620 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
