Molex 43860 Series RJ45 Connector Female, Through Hole, Cat3 Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 167-6304
- Mfr. Part No.:
- 43860-0013
- Brand:
- Molex
Bulk discount available
Subtotal (1 tray of 720 units)*
£1,386.72
(exc. VAT)
£1,663.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 720 - 720 | £1.926 | £1,386.72 |
| 1440 + | £1.83 | £1,317.60 |
*price indicative
- RS Stock No.:
- 167-6304
- Mfr. Part No.:
- 43860-0013
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Length | 16.38mm | |
| Depth | 15.75mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Series | 43860 | |
| Width | 13.53mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic No | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Length 16.38mm | ||
Depth 15.75mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Series 43860 | ||
Width 13.53mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Molex Series 43860 Shielded Low Profile Right Angle Inverted Modular Jacks
A range of Molex Series 43860 Low Profile Right Angle Inverted Modular Jacks with variations:
Including, but not limited to:
800-6784 RJ45 8/8 Unshielded
800-6769 RJ11 6/6 Unshielded
800-6790 RJ11 6/6 Shielded with all panel grounding tabs
800-6810 RJ45 8/8 Shielded with all panel grounding tabs and light pipes
800-6804 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking
800-6801 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking and light pipes
800-6794 RJ45 8/8 Shielded with no panel grounding
Related links
- Molex 43860 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 43860 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- Molex 43860 Series RJ11 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 95622 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 43202 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 95622 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 44620 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
