Phoenix Contact CUC-IND-J1ST-A/R4LS Series RJ45 Connector Female, PCB, Through Hole Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 610-050
- Mfr. Part No.:
- 1091946
- Brand:
- Phoenix Contact
Subtotal (1 pack of 84 units)*
£299.46
(exc. VAT)
£359.352
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 84 + | £3.565 | £299.46 |
*price indicative
- RS Stock No.:
- 610-050
- Mfr. Part No.:
- 1091946
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Mount Type | PCB, Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | NO | |
| Series | CUC-IND-J1ST-A/R4LS | |
| Width | 16.2mm | |
| Standards/Approvals | cUL Recognised, IEC60068-2-27, UL Recognised | |
| Length | 17.1mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Number of Ports 1 | ||
Mount Type PCB, Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification NO | ||
Series CUC-IND-J1ST-A/R4LS | ||
Width 16.2mm | ||
Standards/Approvals cUL Recognised, IEC60068-2-27, UL Recognised | ||
Length 17.1mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Phoenix Contact RJ45 PCB Connector is engineered to meet the demands of today's high-performance applications, ensuring superior reliability and efficiency. Designed with robust materials, it provides exceptional shock and vibration resistance, making it suitable for a wide range of industrial environments. Offering a high degree of protection with an IP20 rating, this connector features eight positions and supports data transmission speeds of up to 10 Gbps. Its thoughtful design incorporates moisture sensitivity considerations, allowing for seamless integration into sensitive electronic systems. The connector's compatibility with THR reflow and THT wave soldering methods streamlines assembly processes, while its extended operational temperature range accommodates the rigours of various settings, from extreme cold to high heat. Overall, this connector epitomises quality, performance, and durability for sophisticated data connectivity requirements.
Delivers exceptional performance in demanding industrial environments
Ensures reliable transmission through 360° shielding
Facilitates automated handling with reflow capabilities
Supports Power over Ethernet for simplified connectivity solutions
Offers a compact design ideal for space sensitive applications
Maintains stable connections across a wide frequency range
Related links
- Phoenix Contact CUC-IND-J1ST-S/R4LS Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST-A/R4LS-LED-PG Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8
- Phoenix Contact CUC-IND-J1ST-S/R4LS-PG-S Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST-A/R4LS-PG Series RJ45 Connector Female Cat6a Right Angle 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST-S/R4LS-LED-PG Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8
- Phoenix Contact CUC-IND-J1ST-S/R4LS-LED Series RJ45 Connector Female Cat6a Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series Ethernet Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series Ethernet Connector Female Through Hole Shielded Straight 2 Port 8 Way
