Amphenol Socapex, RJFTV Corded Dust Cap

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£46.97

(exc. VAT)

£56.36

(inc. VAT)

RS Stock No.:
223-8213
Mfr. Part No.:
RJFTVC2G
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Accessory Type

Corded Dust Cap

Colour

Olive Drab

IP Rating

IP68

Material

Aluminium

Series

RJFTV

Series Number

RJFTV

Non Compliant

Receptacle metallic cap for RJTV Series


Connector type: square Flange receptacle
Shell material & finish: Aluminium shell - olive drab cadmium plating