Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.53
(exc. VAT)
£16.24
(inc. VAT)
- RS Stock No.:
- 122-9149
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Complies with EN 61340-5-1 | Yes | |
| Wrist Strap Size | Adjustable | |
| Band Material | Elastic | |
| Stud Size | 4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Complies with EN 61340-5-1 Yes | ||
Wrist Strap Size Adjustable | ||
Band Material Elastic | ||
Stud Size 4mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS Pro Adjustable Wrist Strap
RS Pro ESD grounding adjustable elastic wrist strap is used with a coiled cord with a 1 megohm current limiting resistor. The wrist strap ensures no metal to skin contact and is an excellent choice of wrist strap for sufferers of skin allergies. Manufactured from elastic fabric with conductive fibres on the inside, the wrist strap is comfortable to wear. The wrist strap includes a press stud for connecting to a coiled cord.
FEATURES and BENEFITS:
Grounding wrist strap
Adjustable
Elasticated
Anti-Allergenic
No metal to skin contact
Conductive fibres on the inside
Press stud connector
Weight 8 g
Circumference adjustable from 120 mm to 200 mm
Comfortable
Grounding wrist strap
Adjustable
Elasticated
Anti-Allergenic
No metal to skin contact
Conductive fibres on the inside
Press stud connector
Weight 8 g
Circumference adjustable from 120 mm to 200 mm
Comfortable
Note
Designed to be used with a coiled cord.
Always check a wrist strap before use.
Always check a wrist strap before use.
Standards
ANSI/ESD S1.1

