Phoenix Contact 3 Phase LCD Energy Meter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
801-6321
Mfr. Part No.:
2901364
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

EMpro

Cutout Width

96mm

Cutout Height

96mm

Display Type

LCD

Number of Phases

3

Depth

82mm

Meter Accuracy

Class 0.5 s (IEC 62053-22), Class 2 (IEC 62053-23)

Minimum Temperature

-10°C

COO (Country of Origin):
TN

Phoenix Contact Energy Meter EEM-MA400


EMpro energy meters are efficient, network-capable and can be used to acquire and monitor the characteristic electrical data of your machines and systems.These energy meters are the ideal solution for your energy management: they can be freely extended with communication modules and special function modules, enabling your energy meters to keep pace with your growing requirements.

The EEM-MA400 series of energy meters measures electrical parameters in low voltage installations up to 500 V, acquisition of total harmonic oscillations.

Backlighting LCD display
Direct access to measured values
User-friendly configuration
Easy integration into network structures
True RMS value measurement
IP52 (front) & IP30 (back) protection
Panel mounting
Can be extended with RS-485 communication module