Phoenix Contact 3 Phase Energy Meter

Subtotal (1 unit)*

£372.95

(exc. VAT)

£447.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£372.95

*price indicative

RS Stock No.:
220-5796
Mfr. Part No.:
1127059
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

EEM

Display Type

Digital

Number of Digits

8

Number of Phases

3

Communication Port Type

Modbus

Number of Inputs

1

Number of Outputs

1

Depth

64mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Measurement Range

1 → 20000A

Approvals

CE / UKCA

COO (Country of Origin):
DE

Phoenix Contact EEM Series Energy Meter, Digital Display, 3 Phase - 1127059


This energy meter by Phoenix Contact is a digital, 3-phase meter. It offers accurate measurements of electrical parameters in low-voltage installations up to 690V. The device features a digital display with 8 digits for clear visibility and ease of monitoring.

Features & Benefits


• True R.M.S value measurement ensures precise readings
• Measures AC sine, voltage, and current with harmonics up to 63rd harmonic
• Accepts input voltages ranging from 35V AC to 690V AC, catering to various applications
• Integrated Modbus/TCP interface allows for easy communication and data retrieval
• With dimensions of 90mm x 80mm x 64mm, the meter is suitable for space-constrained installations

Applications


• Ideal for energy monitoring in industrial setups
• Suitable for use in commercial buildings for tracking power consumption
• Can be used for installation in renewable energy systems for performance monitoring

Can it measure harmonics accurately?


Yes, the energy meter can acquire harmonics up to the 63rd harmonic with high precision.

Will it display readings in real-time?


The digital display provides instant updates on energy parameters.

Is it compatible with different voltage ranges?


The device accepts input voltages from 35V AC to 690V AC, making it versatile for various applications.

Can it communicate with other devices?


Yes, the meter features a Modbus/TCP interface for seamless communication with other systems.

Does it require extensive installation?


The compact design allows for easy installation in any space-limited environment.

Related links