Phoenix Contact 2, 3 Phase Energy Meter
- RS Stock No.:
- 191-4385
- Distrelec Article No.:
- 301-82-159
- Mfr. Part No.:
- 2908308
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£569.77
(exc. VAT)
£683.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £569.77 |
*price indicative
- RS Stock No.:
- 191-4385
- Distrelec Article No.:
- 301-82-159
- Mfr. Part No.:
- 2908308
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | EMpro | |
Display Type | Digital | |
Number of Phases | 2, 3 | |
Depth | 82mm | |
Meter Accuracy | Class 2(IEC 62053-23) | |
Minimum Temperature | -10°C | |
Maximum Temperature | +55°C | |
Meter Type | Digital | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series EMpro | ||
Display Type Digital | ||
Number of Phases 2, 3 | ||
Depth 82mm | ||
Meter Accuracy Class 2(IEC 62053-23) | ||
Minimum Temperature -10°C | ||
Maximum Temperature +55°C | ||
Meter Type Digital | ||
- COO (Country of Origin):
- DE
Multi-functional energy measuring device without display with direct Rogowski connection and integrated Modbus/TCP and PROFINET interface for measuring electrical parameters in low-voltage installations up to 690 V.