Phoenix Contact 2, 3 Phase LCD Energy Meter
- RS Stock No.:
- 191-4383
- Distrelec Article No.:
- 301-82-157
- Mfr. Part No.:
- 2908302
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£746.91
(exc. VAT)
£896.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £746.91 |
*price indicative
- RS Stock No.:
- 191-4383
- Distrelec Article No.:
- 301-82-157
- Mfr. Part No.:
- 2908302
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
Series | EMpro | |
Display Type | LCD | |
Number of Phases | 2, 3 | |
Depth | 75mm | |
Meter Accuracy | Class 2(IEC 62053-23) | |
Minimum Temperature | -10°C | |
Maximum Temperature | +55°C | |
Meter Type | Digital | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series EMpro | ||
Display Type LCD | ||
Number of Phases 2, 3 | ||
Depth 75mm | ||
Meter Accuracy Class 2(IEC 62053-23) | ||
Minimum Temperature -10°C | ||
Maximum Temperature +55°C | ||
Meter Type Digital | ||
- COO (Country of Origin):
- DE
Multifunctional energy measuring device with direct Rogowski connection and integrated Modbus/TCP and EtherNet/IP™ interface for measuring electrical parameters in low-voltage installations up to 690 V.