Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-0529
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutout Height | 99mm | |
| Cutout Width | 36mm | |
| Display Type | Backlit | |
| Number of Digits | 4 | |
| Number of Phases | 1 | |
| Pulse Output | Yes | |
| Depth | 63mm | |
| Meter Accuracy | ±1 % | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +55°C | |
| Meter Type | Digital | |
| Measurement Range | 0 → 99999.99 (Active) kWh, 0 → 99999.99 (Reactive) kVArh | |
| Maximum Measurement | 99999.99 (Active) kWh, 99999.99 (Reactive) kVArh | |
| Minimum Measurement | 0 (Active) kWh, 0 (Reactive) kVArh | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutout Height 99mm | ||
Cutout Width 36mm | ||
Display Type Backlit | ||
Number of Digits 4 | ||
Number of Phases 1 | ||
Pulse Output Yes | ||
Depth 63mm | ||
Meter Accuracy ±1 % | ||
Minimum Temperature -25°C | ||
Maximum Temperature +55°C | ||
Meter Type Digital | ||
Measurement Range 0 → 99999.99 (Active) kWh, 0 → 99999.99 (Reactive) kVArh | ||
Maximum Measurement 99999.99 (Active) kWh, 99999.99 (Reactive) kVArh | ||
Minimum Measurement 0 (Active) kWh, 0 (Reactive) kVArh | ||
- COO (Country of Origin):
- CN
MID Approved Multi function Power Meter
Multi function single phase MID B&D approved power meter that measures and displays electrical power quality parameters. The meter has been built to cover most applications (Single phase networks/built-in pulse and RS485 Modbus/import and export kWh). Thus replacing the need for several different models.
Features and Benefits
MID B&D certified
Blue backlit display
Class B (kWh) EC Directive 2004/22/EC
Certificate number 0120/SGS0198
Multi function 100 A direct connected
Built in pulsed and RS48 Modbus outputs
16 Measuring parameters
Blue backlit display
Class B (kWh) EC Directive 2004/22/EC
Certificate number 0120/SGS0198
Multi function 100 A direct connected
Built in pulsed and RS48 Modbus outputs
16 Measuring parameters
Parameters
Phase to Neutral Voltage (V)
Phase Current (A)
Frequency (Hz)
Power Factor (PF)
Power Max Demand (MD kW)
Active Power (kW)
Reactive Power (kVAr)
Apparent Power (kVA)
Import Active Energy (kWh)
Export Active Energy (kWh)
Total Active Energy (kWh)
Import Reactive Energy (kVArh)
Export Reactive Energy (kVArh)
Total Reactive Energy (kVArh)
Phase Current (A)
Frequency (Hz)
Power Factor (PF)
Power Max Demand (MD kW)
Active Power (kW)
Reactive Power (kVAr)
Apparent Power (kVA)
Import Active Energy (kWh)
Export Active Energy (kWh)
Total Active Energy (kWh)
Import Reactive Energy (kVArh)
Export Reactive Energy (kVArh)
Total Reactive Energy (kVArh)
