Phoenix Contact ECS Series Mounting Bracket for Use with Enclosure
- RS Stock No.:
- 284-1144
- Mfr. Part No.:
- 2230013
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-1144
- Mfr. Part No.:
- 2230013
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Mounting Bracket | |
For Use With | Enclosure | |
Series | ECS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Mounting Bracket | ||
For Use With Enclosure | ||
Series ECS | ||
- COO (Country of Origin):
- US
The Phoenix Contact Mounting bracket is engineered for operation in a broad temperature range. With a capability to function effectively in ambient temperatures ranging from -40 degree Celsius to 100 degree Celsius.
Mounting set for mast mounting
Related links
- Phoenix Contact ECS Series Mounting Bracket for Use with Outdoor Housing
- Phoenix Contact ECS Series Polycarbonate Front Panel for Use with ECS Outdoor Housings, 196 x 34 x 62mm
- Phoenix Contact ECS Series Polycarbonate Front Panel for Use with ECS Outdoor Housings, 163 x 30 x 62mm
- Phoenix Contact ECS Series Enclosure
- Phoenix Contact ECS Series RAL 9005 Polycarbonate Front Plate 163mm W
- Phoenix Contact ECS Series Polycarbonate Front Plate 62mm W, 163mm L for Use with ECS
- Phoenix Contact ECS Series Polycarbonate Blanking Plate 62mm W, 163mm L for Use with ECS
- Phoenix Contact ECS Series Polycarbonate Blanking Plate 62mm W, 196mm L for Use with ECS