Electrolube Urethane Conformal Coating for Electrical Circuit Protection
- RS Stock No.:
- 165-5583
- Mfr. Part No.:
- ERURC200D
- Brand:
- Electrolube
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5583
- Mfr. Part No.:
- ERURC200D
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Application | Electrical Circuit Protection | |
| Maximum Operating Temperature | +140°C | |
| Package Type | Aerosol | |
| Material | Urethane | |
| Dielectric Strength | 80kV/mm | |
| Package Size | 200 ml | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Application Electrical Circuit Protection | ||
Maximum Operating Temperature +140°C | ||
Package Type Aerosol | ||
Material Urethane | ||
Dielectric Strength 80kV/mm | ||
Package Size 200 ml | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- GB
URC is a highly flexible, low-odour urethane conformal coating offering superb adhesion to a wide variety of substrates. URC is a chemically resistant coating with a wide operating temperature range and offers excellent thermal performance. It offers a fast touch dry time and has a UV trace for easy application and inspection.
Fast touch dry time
Excellent abrasion resistance and mechanical strength
Excellent adhesion under challenging climatic conditions
Contains a UV trace to aid inspection
High level of flexibility, even at low temperatures
Good resistance to a wide range of chemicals and solvents
Excellent abrasion resistance and mechanical strength
Excellent adhesion under challenging climatic conditions
Contains a UV trace to aid inspection
High level of flexibility, even at low temperatures
Good resistance to a wide range of chemicals and solvents
