RS PRO Polymer PCB Coating for Mechanical Parts
- RS Stock No.:
- 136-8542
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.79
(exc. VAT)
£9.35
(inc. VAT)
- RS Stock No.:
- 136-8542
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | Mechanical Parts | |
| Maximum Operating Temperature | +125°C | |
| Package Type | Aerosol | |
| Material | Polymer | |
| Dielectric Strength | 48kV/mm | |
| Package Size | 400 ml | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Mechanical Parts | ||
Maximum Operating Temperature +125°C | ||
Package Type Aerosol | ||
Material Polymer | ||
Dielectric Strength 48kV/mm | ||
Package Size 400 ml | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- GB
RS PRO Polymer Aerosol PCB Coating Mechanical Parts
RS PROs PCB coating for mechanical parts helps to protect electrical equipment from current leakage. It also minimises surface tracking and the effects of electrical fields. This increases the reliability of an electric system and decreases the chance of system failure due to dielectric breakdown.
The clear, moisture repellent lacquer can be used on assembled printer circuit boards (PCBs) and provides a clear coating that dries quickly to produce a smooth, transparent finish. The aerosol dispensed anti-corona lacquer is suitable for use on most bare and coated electrical equipment and displays good durability and toughness.
Electronics varnishes and lacquers provide the necessary combination of reliability and high performance for many electronic devices and applications. This RS PRO anti-corona lacquer is based on an acrylic copolymer and is also beneficial in manufacturing environments as it protects mechanical components and transformer windings against environmental contaminants while letting moisture escape.
The clear, moisture repellent lacquer can be used on assembled printer circuit boards (PCBs) and provides a clear coating that dries quickly to produce a smooth, transparent finish. The aerosol dispensed anti-corona lacquer is suitable for use on most bare and coated electrical equipment and displays good durability and toughness.
Electronics varnishes and lacquers provide the necessary combination of reliability and high performance for many electronic devices and applications. This RS PRO anti-corona lacquer is based on an acrylic copolymer and is also beneficial in manufacturing environments as it protects mechanical components and transformer windings against environmental contaminants while letting moisture escape.
Features and Benefits
• PCB coating supplied in a 400 ml aerosol can
• Operating temperature range of -55 °C to +125°C
• Dielectric strength 48 kV/mm
• Surface insulation resistance of 1 x 1013 Ω
• Touch dry within 15 minutes
• Tough and durable
• RoHS-2 (Restriction of Hazardous Substances) compliant
• Operating temperature range of -55 °C to +125°C
• Dielectric strength 48 kV/mm
• Surface insulation resistance of 1 x 1013 Ω
• Touch dry within 15 minutes
• Tough and durable
• RoHS-2 (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.

