Phoenix Contact Buzzer, 24 V, 85dB at 1 m, IP65, 2-Tone

Subtotal (1 unit)*

£59.39

(exc. VAT)

£71.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.39

*price indicative

RS Stock No.:
254-4789
Mfr. Part No.:
2700136
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Supply Voltage

24 V

IP Rating

IP65

Decibels at 1 Metre

85dB

Number Of Tones

2

Housing Colour

Black

COO (Country of Origin):
DE
The Phoenix Contact Acoustic element has continuous pulse tone. Input voltage is 24 V AC/DC. Multi-tone siren signaling depending on the situation.

Multi-tone siren signaling depending on the situation.
Tone function can be set via DIP switches.
Maximum power dissipation for nominal condition 0.58 W.
Input voltage 24 V AC/DC ±10 %.
Signal frequency approx. 1 Hz
Tone frequency approx. 3.5 kHz
Volume 8

Related links