Phoenix Contact CAPAROC CAPAROC Electronic Circuit Breaker 10A 10V dc, 30 V dc, DIN Rail
- RS Stock No.:
- 265-8986
- Distrelec Article No.:
- 302-96-599
- Mfr. Part No.:
- 1157284
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£44.79
(exc. VAT)
£53.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.79 |
*price indicative
- RS Stock No.:
- 265-8986
- Distrelec Article No.:
- 302-96-599
- Mfr. Part No.:
- 1157284
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Range | CAPAROC | |
| Series | CAPAROC | |
| Number of Channels | 1 | |
| Current Rating | 10A | |
| Breaking Capacity | 300A | |
| Voltage | 10, 30V dc | |
| Mount Type | DIN Rail | |
| Length | 6.2mm | |
| Terminal Type | Push-in | |
| Width | 6.2mm | |
| Depth | 111.3mm | |
| Standards/Approvals | EN 50178, EN 60068-2-27, EN 60068-2-6, EN 60068-2-78, EN 61000-6-2, EN 61000-6-3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Range CAPAROC | ||
Series CAPAROC | ||
Number of Channels 1 | ||
Current Rating 10A | ||
Breaking Capacity 300A | ||
Voltage 10, 30V dc | ||
Mount Type DIN Rail | ||
Length 6.2mm | ||
Terminal Type Push-in | ||
Width 6.2mm | ||
Depth 111.3mm | ||
Standards/Approvals EN 50178, EN 60068-2-27, EN 60068-2-6, EN 60068-2-78, EN 61000-6-2, EN 61000-6-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact 1-channel electronic circuit breaker module for protecting 12 and 24 V DC loads against overload and short circuit.
The benchmark that you can tailor with channel-precise design with integrated potential distribution
Easy operation for everyone through tool-free assembly, uninterrupted installation, and transparent operating state
Exceptionally easy design-in with th
Related links
- Phoenix Contact CAPAROC CAPAROC E1 Electronic Circuit Breaker 20 A 10 to 30 V dc DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC E1 Electronic Circuit Breaker 16 A 10 to 30 V dc DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC Electronic Circuit Breaker 4 A 30 V DIN Rail
- Phoenix Contact CAPAROC CAPAROC Electronic Circuit Breaker 10 A 24 V Rail
- Phoenix Contact CAPAROC E1 12-24DC Electronic Circuit Breaker 10 A 24 V, 1 channels
- Phoenix Contact CAPAROC CAPAROC E2 Electronic Circuit Breaker 2 to 10 A 10 to 30 V dc DIN Rail Type E
- Phoenix Contact CAPAROC Electronic Circuit Breaker 45 A 24V DIN Rail Type E
- Phoenix Contact CAPAROC Electronic Circuit Breaker 40 A 30V DIN Rail Type E
