Phoenix Contact CB CB E1 Electronic Circuit Breaker 4A 24V, DIN Rail
- RS Stock No.:
- 217-6384
- Mfr. Part No.:
- 2800904
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£42.98
(exc. VAT)
£51.58
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 4 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £42.98 |
*price indicative
- RS Stock No.:
- 217-6384
- Mfr. Part No.:
- 2800904
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Range | CB | |
| Series | CB E1 | |
| Current Rating | 4A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 80mm | |
| Terminal Type | Screw | |
| Width | 12.5mm | |
| Depth | 52mm | |
| Standards/Approvals | cUL, cULus, EN 61000-6-3, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Range CB | ||
Series CB E1 | ||
Current Rating 4A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 80mm | ||
Terminal Type Screw | ||
Width 12.5mm | ||
Depth 52mm | ||
Standards/Approvals cUL, cULus, EN 61000-6-3, UL, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact CB E1 series have electronic device circuit breaker with 1 NO contact. This device have on base element mounting and it required 24 V dc operating voltage with 4 A nominal current.
Compact design with precise nominal current levels
IP degree of protection is IP30
Ambient temperature for operation is -25 °C to 50 °C
Related links
- Phoenix Contact CB CB E1 Electronic Circuit Breaker 2 A 24 V, On Base Element
- Phoenix Contact CB E1 Electronic Circuit Breaker 3 A 24 V DIN Rail
- Phoenix Contact CB E1 Electronic Circuit Breaker 6 A 24 V DIN Rail
- Phoenix Contact CB E1 Electronic Circuit Breaker 1 A 24 V DIN Rail
- Phoenix Contact CB-E1 CB E1 Electronic Circuit Breaker 4 A 24 V, On Base Element
- Phoenix Contact TRABTECH CB E1 Electronic Circuit Breaker 3 A 24 V Type M1 Type T1
- Phoenix Contact TRABTECH CB E1 Electronic Circuit Breaker 6 A 24 V Type T1 Type F1
- Phoenix Contact TRABTECH CB E1 Electronic Circuit Breaker 2 A 24 V Type SFB Type F1
