ETA ESX10 ESX10-T Electronic Circuit Breaker 2A 24V, DIN Rail
- RS Stock No.:
- 210-2139
- Mfr. Part No.:
- ESX10-TB-102-DC24V-2A-E
- Brand:
- ETA
Image representative of range
Subtotal (1 unit)*
£83.94
(exc. VAT)
£100.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.94 |
*price indicative
- RS Stock No.:
- 210-2139
- Mfr. Part No.:
- ESX10-TB-102-DC24V-2A-E
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Electronic Circuit Breaker | |
| Range | ESX10 | |
| Series | ESX10-T | |
| Number of Channels | 1 | |
| Current Rating | 2A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Length | 80mm | |
| Width | 12.5mm | |
| Depth | 83mm | |
| Standards/Approvals | UL, RoHS, IECEX, DNV GL, CSA | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Electronic Circuit Breaker | ||
Range ESX10 | ||
Series ESX10-T | ||
Number of Channels 1 | ||
Current Rating 2A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Length 80mm | ||
Width 12.5mm | ||
Depth 83mm | ||
Standards/Approvals UL, RoHS, IECEX, DNV GL, CSA | ||
- COO (Country of Origin):
- DE
The ETA ESX10-T series electronic circuit protector is only 12.5 mm wide and selectively protects all DC 24 V load circuits, thereby increasing the uptime of machines and systems. This is achieved by a combination of active current limitation in the event of a short circuit and overload disconnection typically from 1.1 times rated current. It responds faster than frequently used DC 24 V switch mode power supplies without tripping fast and thus prevents disastrous voltage dips of the supply.
Rail mounting with signal contact and hole for signal bus bars
Without signal input
Signal break contact
Current rating: 2A
Track-mountable
Active linear current limitation
Increases machine uptime through clear failure detection and stable power supply
Reduces downtimes through quick fault resolution
Simplifies planning through clear sizes and ratings
Saves costs and time through fast and flexible plug-in mounting
Related links
- ETA ESX10-T
- ETA ESX10 ESX10-T Electronic Circuit Breaker 2 A 24 V Plug-in
- ETA ESX10 ESX10-T Electronic Circuit Breaker 10 A 24 V Plug-in
- ETA ESX10 ESX10-T Electronic Circuit Breaker 24 V Plug-in
- ETA ESX10 ESX10-T Electronic Circuit Breaker 3 A 24 V Plug-in
- ETA ESX10 ESX10-T Electronic Circuit Breaker 6 A 24 V Plug-in
- ETA ESX10 ESX10-T Electronic Circuit Breaker 1 A 24 V DIN Rail
- ETA ESX10 ESX10 Electronic Circuit Breaker 16 A 24 V Plug-in
