Phoenix Contact PTCB Electronic Circuit Breaker 3A 24V, DIN Rail
- RS Stock No.:
- 207-2804
- Distrelec Article No.:
- 302-22-028
- Mfr. Part No.:
- 2909904
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£47.29
(exc. VAT)
£56.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 25 May 2026
- Plus 5 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.29 |
*price indicative
- RS Stock No.:
- 207-2804
- Distrelec Article No.:
- 302-22-028
- Mfr. Part No.:
- 2909904
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Series | PTCB | |
| Number of Channels | 1 | |
| Current Rating | 3A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 105.8mm | |
| Terminal Type | Screw | |
| Width | 6.2mm | |
| Depth | 55.6mm | |
| Standards/Approvals | cUL, cULus, UL, RoHS, EN 61000-6-3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Series PTCB | ||
Number of Channels 1 | ||
Current Rating 3A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 105.8mm | ||
Terminal Type Screw | ||
Width 6.2mm | ||
Depth 55.6mm | ||
Standards/Approvals cUL, cULus, UL, RoHS, EN 61000-6-3 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact electronic device circuit breaker has compact design and comes with precise nominal current levels. It has sophisticated remote signalling concept enables monitoring from any location.
Active current limitation, even when switching capacitive loads
The reset input can be switched by means of remote control
Related links
- Phoenix Contact PTCB Electronic Circuit Breaker 8 A 24 V DIN Rail
- Phoenix Contact PTCB Electronic Circuit Breaker 4 A 24 V DIN Rail
- Phoenix Contact PTCB PTCB Electronic Circuit Breaker 8 A 24V DIN Rail Type E
- Phoenix Contact PTCB PTCB E1 Electronic Circuit Breaker 100 mA 24V DIN Rail
- Phoenix Contact PTCB PTCB E1 Electronic Circuit Breaker 0.63 A 10 to 30 V dc DIN Rail
- Phoenix Contact PTCB E1 PTCB E1 Electronic Circuit Breaker 200 mA 30V DIN Rail Type E
- Phoenix Contact PTCB E1 Electronic Circuit Breaker 1 to 6 A 48V DIN Rail
- Phoenix Contact PTCB PTCB E1 Electronic Circuit Breaker 2 A 48V DIN Rail
