Phoenix Contact EC-E ECE Electronic Circuit Breaker 10A 24V, DIN Rail Tripping Method E (electronic)

Subtotal (1 pack of 6 units)*

£651.75

(exc. VAT)

£782.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +£108.625£651.75

*price indicative

RS Stock No.:
131-313
Mfr. Part No.:
0903048
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Range

EC-E

Product Type

Electronic Circuit Breaker

Series

ECE

Number of Channels

1

Current Rating

10A

Voltage

24V

Mount Type

DIN Rail

Tripping Characteristics

Tripping Method E (electronic)

Length

80mm

Width

12.5mm

Depth

83mm

Standards/Approvals

CSA ., cUL, cULus, DNV GL, EN 60715, REACH, RoHS, UL, UL , UL 67

COO (Country of Origin):
DE
The Phoenix Contact electronic circuit breaker features a nominal current of 10 A and includes one reset input for convenient operation. It ensures error-free short-circuit detection even across long cable paths thanks to its electronics characteristic curve. The device incorporates active current limitation to enhance the capacity of the upstream power supply, while its integrated status output increases system transparency. Additionally, it supports remote reconnection through its reset function. Operating within a voltage range of 18 V DC to 32 V DC, the circuit breaker offers a rated surge voltage of 0.5 kV and uses an electronic tripping method. It requires no backup fuse due to its integrated failsafe element and provides a dielectric strength of up to 32 V DC in the load circuit.

Error-free short-circuit detection over long cables

Active current limitation enhances power supply capacity

Integrated status output increases system transparency

Remote reconnection with reset function available

Operating voltage range of 18-32 V DC

Related links