Phoenix Contact DEK-REL- 24/1/AKT Series Interface Relay, Chassis, 24V ac/dc Coil, SPST, 6.5mA
- RS Stock No.:
- 801-8074
- Mfr. Part No.:
- 2964063
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£24.86
(exc. VAT)
£29.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 26 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.86 |
*price indicative
- RS Stock No.:
- 801-8074
- Mfr. Part No.:
- 2964063
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPST | |
| Mount Type | Chassis | |
| Series | DEK-REL- 24/1/AKT | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 125V dc | |
| Coil Current | 6.5mA | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Silver Alloy | |
| Height | 80mm | |
| Length | 6.2mm | |
| Standards/Approvals | UL, EAC | |
| Width | 56mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V ac/dc | ||
Product Type Interface Relay | ||
Contact Configuration SPST | ||
Mount Type Chassis | ||
Series DEK-REL- 24/1/AKT | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 125V dc | ||
Coil Current 6.5mA | ||
Maximum Operating Temperature 50°C | ||
Contact Material Silver Alloy | ||
Height 80mm | ||
Length 6.2mm | ||
Standards/Approvals UL, EAC | ||
Width 56mm | ||
- COO (Country of Origin):
- CN
DEK-REL- 24/1/AKT 2964063
Phoenix Contact DEK-REL Series of Relay Terminal Blocks
A series of interface relay blocks containing soldered in miniature relays, for small to medium loads. Designed to be mountable on DIN rail NS 35/7.5, they are 6.2mm wide providing up to 73% more space on the rail as N terminal blocks are no longer needed. Input voltage in this series ranges from 5 V ac/dc to 24 V ac/dc, with a 2-layer contact with hard gold plating for universal applications from 1 mA to 5 A continuous current.
The range of DEK-REL preassembled relay units from Phoenix Contact give you a great choice of easy connection technology. The solid-state relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
• Wiring reduced
• Integrated input circuit
• 2 kVrms electrical isolation between input and output
• Up to 73% more space
• Yellow LED operating voltage display
• AgNi, hard gold-plated contact
Applications:
DEK relay terminal blocks are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Related links
- Phoenix Contact DEK-REL- 24/I/1 Series Interface Relay 24 V ac/dc Coil 6.5 mA
- Phoenix Contact DEK-REL- 24/1/S 2964131 Series Relay Module 24 V ac/dc Coil, SPST
- Phoenix Contact DEK-REL-5/O/1 Series Interface Relay 5 V ac/dc Coil 23 mA
- Phoenix Contact DEK-REL Series Interface Relay 24 V dc Coil 9 mA
- Phoenix Contact EMG 22-REL/KSR- 24/21-21 Series Interface Relay 24 V ac/dc Coil 18 mA
- Phoenix Contact EMG 22-REL/KSR- 24/21-21 Series Interface Relay 24 V dc Coil 21 mA
- Phoenix Contact EMG 17-REL/SG-B 24/21/P Series Interface Relay 24 V dc Coil 8 mA
- Phoenix Contact PLC-RSC- 24DC/21HC Series Interface Relay 24 V dc Coil 18 mA


