Phoenix Contact RIFLINE complete Series Relay Module, DIN Rail, 120V ac Coil, 4PDT, 13mA
- RS Stock No.:
- 270-9472
- Mfr. Part No.:
- 2903317
- Brand:
- Phoenix Contact
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.50
(exc. VAT)
£17.40
(inc. VAT)
- RS Stock No.:
- 270-9472
- Mfr. Part No.:
- 2903317
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 120V ac | |
| Product Type | Relay Module | |
| Contact Configuration | 4PDT | |
| Mount Type | DIN Rail | |
| Series | RIFLINE complete | |
| Terminal Type | Screw | |
| Switching Current | 5mA | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 13mA | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | Monostable | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 50°C | |
| Width | 27mm | |
| Standards/Approvals | CSA, DNV GL, EAC, EN 60068-2-60, IEC 60947-5-1, UL 508 | |
| Height | 89mm | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 120V ac | ||
Product Type Relay Module | ||
Contact Configuration 4PDT | ||
Mount Type DIN Rail | ||
Series RIFLINE complete | ||
Terminal Type Screw | ||
Switching Current 5mA | ||
Switching AC Voltage 250V ac | ||
Coil Current 13mA | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Type Monostable | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 50°C | ||
Width 27mm | ||
Standards/Approvals CSA, DNV GL, EAC, EN 60068-2-60, IEC 60947-5-1, UL 508 | ||
Height 89mm | ||
Length 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact RIFLINE complete Series Relay Module 120 V Coil 13 mA
- Phoenix Contact RIFLINE complete Series Relay Module 24 V ac Coil 66 mA
- Phoenix Contact RIFLINE complete Series Relay Module 120 V Coil 7 mA
- Phoenix Contact RIFLINE complete Series Relay Module 120 V Coil 8 mA
- Phoenix Contact RIFLINE complete Series Relay Module 120 V Coil 8 mA
- Phoenix Contact RIFLINE complete Series Relay Module 120 V ac Coil 23 mA
- Phoenix Contact RIFLINE complete Series Relay Module 120 V ac Coil 24 mA
- Phoenix Contact RIFLINE complete Series Relay Module 120 V ac Coil 8 mA

