Phoenix Contact PLC-RSC Series Relay Module, DIN Rail, 4.5V dc Coil, SPDT, 38mA
- RS Stock No.:
- 240-7203
- Mfr. Part No.:
- 1119897
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£168.27
(exc. VAT)
£201.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 530 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £16.827 | £168.27 |
*price indicative
- RS Stock No.:
- 240-7203
- Mfr. Part No.:
- 1119897
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 4.5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RSC | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Coil Current | 38mA | |
| Switching AC Voltage | 250V ac | |
| Coil Type | Non-Latching | |
| Switching DC Voltage | 250V dc | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 60°C | |
| Width | 94mm | |
| Standards/Approvals | EN 50178, EN 61810-1, reinforced insulation, Safe isolation | |
| Length | 8mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 4.5V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC-RSC | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Coil Current 38mA | ||
Switching AC Voltage 250V ac | ||
Coil Type Non-Latching | ||
Switching DC Voltage 250V dc | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 60°C | ||
Width 94mm | ||
Standards/Approvals EN 50178, EN 61810-1, reinforced insulation, Safe isolation | ||
Length 8mm | ||
Height 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact PLC-RSC Series Relay Module, 4.5V DC Coil Voltage, SPDT Contact Configuration - 1119897
This relay module is designed for automation applications, providing reliable performance for controlling various electrical circuits. With a compact design of 6.2mm wide, it can be seamlessly mounted on NS 35/7.5 DIN rail systems. This relay features a coil voltage of 4.5V DC, ensuring efficient operation within specified voltage ranges.
Features & Benefits
• SPDT configuration allows versatile switching capabilities
• Operating temperature range from -40°C to +60°C for varied environments
• Integrated interference suppression circuit enhances circuit stability
• Slim profile design enables efficient use of space in panels
• Reverse polarity protection safeguards against incorrect connections
• Functional plug-in bridges simplify wiring and enhance connectivity
Applications
• Used with PLC interfaces for industrial automation control
• Suitable for load management in electrical systems
• Ideal for signal switching in process control environments
• Applied in safety systems where isolation is paramount
• Utilised in mechanical and electrical engineering projects
What are the advantages of using this relay in industrial settings?
Using this relay enhances automation reliability, especially for control systems needing a changeover function. Its robust design ensures consistent performance even in challenging conditions, improving system uptime.
How do the input and switching voltages affect operation?
The designed input voltage ranges from 4.2V to 7V DC, while the optimal switching voltage is 5V. This ensures the relay operates efficiently within specified parameters, reducing the risk of failures and ensuring precise control.
What type of connections does it support?
It supports screw connections for both coil and contact sides, accommodating a range of conductor cross sections. This flexibility makes it easy to integrate into various electrical configurations and systems.
Related links
- Phoenix Contact PLC-RSC-230AC/21HC/SO46/HI Series Relay Module 60 V dc Coil 38 mA
- Phoenix Contact PLC-RPT Series Relay Module 5 V dc Coil 38 mA
- Phoenix Contact PLC-RSC-230AC/21-21/SO46/HI Series Relay Module 60 V dc Coil 38 mA
- Weidmüller 9444 Series Interface Relay Module 24 V dc Coil 38 mA
- Weidmüller 9445 Series Interface Relay Module 24 V dc Coil 38 mA
- Phoenix Contact PLC-RSC-230UC/21/SO46 Series Relay Module 230 V ac Coil, SPDT
- Optris ACCTR Series Interface Relay Module SPDT, 38 mA
- Phoenix Contact PLC-RSC- 12DC/1IC/ACT Series Relay Module 12 V dc Coil 33 mA


