Phoenix Contact RIF-2-RSC-LV-230AC/4X21/EX Series Relay Module Interface Relay, DIN Rail, 230V ac Coil, 4PDT
- RS Stock No.:
- 207-3412
- Mfr. Part No.:
- 2909847
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£34.906
(exc. VAT)
£41.887
(inc. VAT)
- RS Stock No.:
- 207-3412
- Mfr. Part No.:
- 2909847
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module Interface Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | 4PDT | |
| Mount Type | DIN Rail | |
| Series | RIF-2-RSC-LV-230AC/4X21/EX | |
| Terminal Type | Screw | |
| Switching Current | 5mA | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IECEx/ATEX | |
| Length | 75mm | |
| Height | 89mm | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module Interface Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration 4PDT | ||
Mount Type DIN Rail | ||
Series RIF-2-RSC-LV-230AC/4X21/EX | ||
Terminal Type Screw | ||
Switching Current 5mA | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IECEx/ATEX | ||
Length 75mm | ||
Height 89mm | ||
Width 27mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact pre-assembled relay module with push-in connection having input voltage of 230V AC. It is consisting of relay base, function plug-in module, power contact relay, and retaining bracket.
Ambient temperature -40 to 50 °C
Degree of protection RT III,IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact RIF-2-RSC-LV-230AC/4X21 Series Interface Relay 230 V ac Coil 6.5 mA
- Phoenix Contact RIF-2-RSC-LV-120AC/4X21/EX Series Relay Module Interface Relay 120 V ac Coil, 4PDT
- Phoenix Contact RIF-2-RSC-LDP-24DC/4X21/EX Series Interface Relay 24V dc Coil 1A Load
- Phoenix Contact RIF-1-RSC-LV-230AC/2X21 Series Interface Relay 230 V ac Coil 6 mA
- Phoenix Contact RIF-2-RSC-LDP-24DC/4X21 Series Interface Relay 24 V dc Coil 42 mA
- Phoenix Contact RIF-1-RSC-LV-230AC/2X21AU Series 230 V Interface Relay
- Phoenix Contact RIF-2-RPT-LV-230AC/2X21 Series Relay Module 230 V ac Coil, DPDT
- Phoenix Contact RIF-2-RPT-LDP-24DC/4X21 AU Series Relay Module Interface Relay 24 V dc Coil 42 mA

